SD12C.TCT
TVS Diode, Bidirectional, 12 V, 24 V, SOD-323, 2 Pins
Manufacturer:Semtech
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SD12C.TCT
Secondary Manufacturer Part#: SD12C.TCT
- RoHS 10 Compliant
- Tariff Charges
The SD12C TVS diodes are designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA's. They offer superior electrical characteristics such as lower clamping voltage and no device degradation w
- 350 Watts peak pulse power (tp = 8/20µs)
- Transient protection for data lines to
- IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 24A (8/20µs)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bi-Directional | ||
| 30@HBM kV | ||
| Matte Tin | ||
| 260 | ||
| 24 V | ||
| 12 V | ||
| 13.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 125 °C | ||
| 350 W | ||
| 2 | ||
| 1.8 x 1.4 x 1 mm | ||
| SOD-323 | ||
| TVS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |