PDP SEO Portlet

SD05C.TCT

TVS Diode, Bidirectional, 5 V, 14.5 V, SOD-323, 2 Pins

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: SD05C.TCT
Secondary Manufacturer Part#: SD05C.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD05C TVS diodes are designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA's. They offer superior electrical characteristics such as lower clamping voltage and no device degradation w

  • 350 Watts peak pulse power (tp = 8/20µs)
  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 24A (8/20µs)

Technical Attributes

Find Similar Parts

Description Value
Bi-Directional
30@HBM kV
Matte Tin
260
14.5 V
5 V
6 V
Surface Mount
MSL 1 - Unlimited
1
-55 to 125 °C
350 W
2
1.8 x 1.4 x 1 mm
SOD-323
TVS

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000