PDP SEO Portlet

RCLAMP3346P.TNT

ESD Protection Device, 4.5 V, SGP2708N7, 7 Pins, 3.3 V, 0.65 pF

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP3346P.TNT
Secondary Manufacturer Part#: RCLAMP3346P.TNT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RClamp®3346P provides ESD protection for high speed data interfaces. It features a high maximum ESD withstand voltage of ±17kV contact and ±20kV air discharge per IEC 61000-4-2. RClamp3346P is designed to minimize both the ESD peak clamping and the TLP clamping. Package inductance is reduced at each pin resulting in lower peak ESD clamping voltage.

  • ESD protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±20kV (air), ±17kV (contact)
    • IEC 61000-4-5 (Lightning) 5A (8/20µs)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Package design optimized for high speed lines
  • Flow-Through design
  • Protects six high-speed lines
  • Low capacitance: 0.65pF Maximum (I/O to Ground)
  • Low ESD clamping voltage
  • Low dynamic resistance: 0.15 Ohms (Typ)
  • Qualified to AEC-Q100
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
7 V
0.65 pF
4.5 V
SGP2708N7
Unidirectional
Surface Mount
6
7
6
125 °C
-40 °C
0.05 uA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000