PDP SEO Portlet

RCLAMP3321P.TNT

ESD Protection Device, 13 V, SLP1006P2, 2 Pins, 3.3 V, 0.35 pF

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP3321P.TNT
Secondary Manufacturer Part#: RCLAMP3321P.TNT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RClamp®3321P provides ESD protection for USB3.0, HDMI1.3/1.4, and other high-speed ports. It may be used to meet the ESD immunity requirements of IEC 61000-4-2. The RClamp3321P is designed to minimize both the ESD peak clamping and the TLP clamping.

  • Transient protection for data lines to IEC 61000-4-2 (ESD) ±17kV (air), ±12kV (contact) IEC 61000-4-4 (EFT) 40A (tp =5/50ns) Cable Discharge Event (CDE)
  • Ultra-small package (1.0 x 0.6 x 0.5mm)
  • Protects one data or I/O line
  • Low capacitance: 0.35pF
  • Dynamic Resistance: 0.47 Ohms Typical
  • Low ESD clamping voltage
  • Operating voltage: 3.3V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
5.5 V
0.35 pF
13 V
SLP1006P2
Bidirectional
Surface Mount
1
2
125 °C
-55 °C
3.3 V
25 W
50 nA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000