PDP SEO Portlet

RCLAMP3304NATCT

ESD Protection Device, 18 V, SLP2626P10, 10 Pins, 3.3 V, 5 pF

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP3304NATCT
Secondary Manufacturer Part#: RCLAMP3304NATCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RClamp3304NA low capacitance TVS array is designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and Lightning.The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient current to ground. The internal TVS diode clamps the transient voltage to a safe level. The low capacitance array configuration allows the user to protect up to four high-speed data lines.The RClamp3304NA is constructed using proprietary EPD process technology. The EPD process provides low stand-off voltages with significant reductions in leakage current and capacitance over silicon avalanche diode processes. The RClamp3304NA features a true operating voltage of 3.3 volts for superior protection.This device is in a 10-pin SLP2626P10 package. It measures 2.6 x 2.6 x 0.60mm. The leads are spaced at a pitch of 0.5mm and are finished with lead-free NiPdAu. The high surge capability (Ipp=25A, tp=8/ 20µs) means it can be used in high threat environments in applications such as Gigabit Ethernet, telecommunication lines, and digital video.

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) 25kV (air), 15kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 25A (8/20µs)
  • Array of surge rated diodes with internal TVS Diode
  • Small package saves board space
  • Protects up to four I/O lines
  • Low capacitance (<5pF) for high-speed interfaces
  • Low leakage current and clamping voltage
  • Low operating voltage: 3.3V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
5 pF
18 V
SLP2626P10
Unidirectional
Surface Mount
4
10
1
125 °C
-55 °C
3.3 V
450 W
0.5 uA
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000