RCLAMP2451ZATFT
Manufacturer:Semtech
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: RCLAMP2451ZATFT
Secondary Manufacturer Part#: RCLAMP2451ZATFT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual | ||
| Bi-Directional | ||
| Yes | ||
| Gold over Nickel | ||
| 3 A | ||
| 0.05 uA | ||
| 24 V | ||
| 25.5 V | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 2SLP | ||
| 60 W | ||
| 2 | ||
| 0.6 x 0.3 x 0.25 mm | ||
| Industrial | ||
| SLP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |