PDP SEO Portlet

RCLAMP0854P.TCT

ESD Protection Device, 43 V, SLP1616P6, 6 Pins, 26 V, 750 pF

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0854P.TCT
Secondary Manufacturer Part#: RCLAMP0854P.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RailClamp0854P is a low capacitance TVS array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).The RCIamp0854P is specifically designed to protect portable devices that utilize the USB port for battery charging. The unique design of this device features low capacitance TVS diodes for protection of the USB data (DP, DM) and USB ID (accessory detect) pins operating up to 5.5 volts. Loading capacitance on these lines is <1pF for maximum signal integrity. An integrated 5.5 volt TVS diode is used for protection of the USB voltage bus. This ensures the device will remain in a high-impedance state during normal USB operation or when the battery is being charged.The RCIamp0854P is in a 6-pin, RoHS compliant, SLP1616P6 package. It measures 1.6 x 1.6 x 0.60mm. The leads are spaced at a pitch of 0.5mm and are finished with lead-free NiPdAu. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (15kV air, 8kV contact discharge).

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Array of surge rated diodes with internal TVS Diode
  • Small package (1.6 x 1.6mm) saves board space
  • Protects USB DP, DM, and ID Pin operating up to 5.5V
  • Protects USB VBus operating up to 5.5V
  • Low capacitance (<1pF) on DP, DM, and ID Pins
  • No insertion loss to 2.0GHz
  • Low leakage current
  • Low clamping voltage
  • Large ground pad for increased ESD performance
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
28 V
750 pF
43 V
SLP1616P6
Unidirectional
Surface Mount
3
6
3
85 °C
-40 °C
5.5 V
4 kW
1 uA
26 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000