PDP SEO Portlet

RCLAMP0584J.TCT

ESD Protection Device, 15 V, SLP2710P8, 10 Pins, 5 V, 0.6 pF

Manufacturer:Semtech
Product Category: 电路保护, ESD 保护装置
Avnet Manufacturer Part #: RCLAMP0584J.TCT
Secondary Manufacturer Part#: RCLAMP0584J.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RailClamp0534N TVS diodes are specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients).The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. This allows the device to absorb large amounts of energy while protecting downstream components from harmful transient events.The RClamp0534N is in a 10-pin SLP3020N10 package. It measures 3.0 x 2.0 x 0.60mm. The leads are finished with lead-free NiPdAu. The combination of small size, low capacitance, and high surge capability makes them ideal for use in applications such as 10/ 100 Ethernet, USB 2.0, and video interfaces.

  • ESD protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±30kV (air), ±30kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 25A (8/20µs)
  • Array of surge rated diodes with internal TVS Diode
  • Small package saves board space
  • Protects four I/O lines and Voltage Bus
  • Low capacitance: 5pF (VR=0V)
  • Low clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
6.5 V
0.6 pF
15 V
SLP2710P8
Unidirectional
Surface Mount
4
10
4
125 °C
-55 °C
5 V
75 W
0.1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47143
6000+
$0.44000
9000+
$0.42857
15000+
$0.41772
30000+
$0.40741
75000+
$0.39759
150000+
$0.38824