PDP SEO Portlet

RCLAMP0582BQTCT

Diode TVS Dual Uni-Directional 5V 300W 3-Pin SOT-523 T/R

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0582BQTCT
Secondary Manufacturer Part#: RCLAMP0582BQTCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RClamp0582BQ transient voltage suppressor is specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients). It is rated to Grade 2 of AEC-Q100 for use in automotive applications.The RClamp0582BQ features high peak pulse current capability (Ipp=15A, tp=8/20us) for use in applications that require high surge immunity testing. It has a maximum capacitance of only 1.2pF (pin 1 or 2 to pin3). They may be used to meet the ESD immunity requirements of IEC 61000-4-2 (±30kV air, ±25kV contact discharge). Each device can be configured to protect 1 bidirectional line or two unidirectional lines.RClamp0582BQ devices are in a small SC-75 (SOT-523) package and feature a lead-free, matte tin finish. They are compatible with both lead free and SnPb assembly techniques. The combination of small size, low capacitance, and high level of surge protection makes them a flexible solution for protection of USB 2.0, LVDS, and video interfaces.

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±30kV (air), ±25kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Qualified to AEC-Q100, Grade 2
  • Protects up to two I/O lines
  • Low capacitance (<1.2pF)
  • High surge capability: 15A (tp=8/20us)
  • Low leakage current and clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
6 V
20 V
SOT-523
Uni-Directional
Surface Mount
3
105 °C
-40 °C
300
0.1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.45000
6000+
$0.44841
9000+
$0.44682
15000+
$0.44523
30000+
$0.44364
75000+
$0.44205
150000+
$0.43410