RCLAMP0534N.TCT
ESD Protection Device, 15 V, SLP3020N10, 10 Pins, 5 V, 5 pF
- RoHS 10 Compliant
- Tariff Charges
RailClamp0534N TVS diodes are specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients).The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. This allows the device to absorb large amounts of energy while protecting downstream components from harmful transient events.The RClamp0534N is in a 10-pin SLP3020N10 package. It measures 3.0 x 2.0 x 0.60mm. The leads are finished with lead-free NiPdAu. The combination of small size, low capacitance, and high surge capability makes them ideal for use in applications such as 10/ 100 Ethernet, USB 2.0, and video interfaces.
- ESD protection for high-speed data lines to
- IEC 61000-4-2 (ESD) ±30kV (air), ±30kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 25A (8/20µs)
- Array of surge rated diodes with internal TVS Diode
- Small package saves board space
- Protects four I/O lines and Voltage Bus
- Low capacitance: 5pF (VR=0V)
- Low clamping voltage
- Low operating voltage: 5.0V
- Solid-state silicon-avalanche technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 5 pF | ||
| 15 V | ||
| SLP3020N10 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 10 | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 5 V | ||
| 500 W | ||
| 0.5 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |