PDP SEO Portlet

RCLAMP0522P.TCT

ESD Protection Device, 15 V, SLP1610P4, 6 Pins, 5 V, 0.8 pF

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0522P.TCT
Secondary Manufacturer Part#: RCLAMP0522P.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RCLAMP0522P.TCT TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).The RClamp0522P have a typical capacitance of only 0.30pF between I/O pins. This allows it to be used on circuits operating in excess of 3GHz without signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000-4- 2, Level 4 (±15kV air, ±8kV contact discharge). The RClamp0522P is designed to protect two lines.The RClamp0522P is in a 6-pin SLP1610P4 package. It measures 1.6 x 1.0 with a nominal height of 0.58mm. It measures 2.5 x 1.0 with a nominal height of 0.58mm. The leads are spaced at a pitch of 0.5mm and are finished with lead-free NiPdAu. They are designed for easy PCB layout by allowing the traces to run straight through the device. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as HDMI, DisplayPortTM, MDDI, and eSATA interfaces.

  • ESD protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-5 (Lightning) 5A (8/20µs)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Package design optimized for high speed lines
  • Flow-Through design
  • Protects two or four I/O lines
  • Low capacitance: 0.3pF typical (I/O to I/O)
  • Low clamping voltage
  • Low operating voltage: 5V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
6 V
0.8 pF
15 V
SLP1610P4
Unidirectional
Surface Mount
2
6
2
125 °C
-55 °C
5 V
150 W
1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000