PDP SEO Portlet

RCLAMP0512TQTCT

ESD Protection Device, 8.5 V, DFN, 3 Pins, 5 V, 3 pF

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP0512TQTCT
Secondary Manufacturer Part#: RCLAMP0512TQTCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RClamp0512TQ is specifically designed to provide secondary surge and ESD protection on high-speed ports. RClamp0512TQ integrates low capacitance, surge-rated steering diodes with a high power transient voltage suppressor (TVS). The TVS utilizes snap-back or “crow-bar”technology to minimize device clamping voltage and features high surge current capability of 20A (tp=8/20us). ESD characteristics are highlighted by high ESD withstand voltage (+/-30kV per IEC 61000-4-2) and extremely low dynamic resistance (0.075 Ohms typical). Each device will protect two lines operating at 5 volts and are qualified to AEC-Q100, Grade 1 (-40 to +125 °c) for automotive applications.RClamp0512TQ is in a 3-pin SGP1006N3T package. It measures 1.0 x 0.6 mm with a nominal height of only 0.4mm. The leads are finished with lead-free NiAu. The flow- through package design simplifies PCB layout.

  • Transient Protection to
    • IEC 61000-4-2 (ESD) 30kV (Air), 30kV (Contact)
    • IEC 61000-4-4 (EFT) 4kV (5/50ns)
    • IEC 61000-4-5 (Lightning) 20A (8/20µs)
    • ISO-10605 (ESD) 30kV (Air), 30kV (Contact)
  • Qualified to AEC-Q100, Grade 1
  • Very Small PCB Area: 0.6mm2
  • Protects Two High-Speed Data Lines
  • Working Voltage: 5V
  • Low Capacitance: 3pF Maximum
  • Dynamic Resistance: 0.075 Ohms (Typ)
  • Solid-State Silicon-Avalanche Technology

Technical Attributes

Find Similar Parts

Description Value
6.5 V
3 pF
8.5 V
DFN
Unidirectional
Surface Mount
2
3
2
125 °C
-40 °C
5 V
170 W
AEC-Q100
0.1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000