LC03-3.3.TBT
ESD Protection Device, 18 V, SOIC, 8 Pins, 3.3 V, 25 pF
- RoHS 10 Compliant
- Tariff Charges
The LCO3-3.3 transient voltage suppressor is designed to protect components which are connected to high speed data and telecommunication lines from voltage surges caused by lightning, electrostatic discharge (ESD), and electrical fast transients (EFT).TVS diodes are ideal for use as board level protection of sensitive semiconductor components. The LCO3- 3.3 combines a TVS diode with a rectifier bridge to provide transient protection in both common and differential mode with a single device. The LCO3-3.3 utilizes EPD technology for superior electrical characteristics at 3.3 volts. The capacitance of the device is minimized to ensure correct signal transmission on high speed lines.The LCO3-3.3 meets the short-haul (intra-building) transient immunity requirements of Bell core 1089 for telecommunications applications.
- 1800 watts peak pulse power (tp= 8/20µs)
- Transient protection for high-speed data lines to:
- Bell core 1089 (Intra-Building) 100A (2/10µs) ITU K.20 Ipp=40A (5/310µs)
- IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 100A (8/20µs)
- Protects two lines in common and differential mode
- Low capacitance for high-speed interfaces
- Low operating voltage (3.3V)
- Low clamping voltage
- Integrated structure saves board space and increases reliability
- Solid-state EPD technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 pF | ||
| 18 V | ||
| SOIC | ||
| Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 8 | ||
| 5 | ||
| 125 °C | ||
| -55 °C | ||
| 3.3 V | ||
| 1.8 kW | ||
| 1 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |