PFRA.090
Radial Resettable Fuse, PPTC, PFRA, 60 VDC, 900 mA, 1.8 A, 7.2 s, Round
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
电路保护, 保险丝, PPTC 自恢复保险丝 - 径向
Avnet Manufacturer Part #: PFRA.090
Secondary Manufacturer Part#: PFRA.090
- RoHS 10 Compliant
- Tariff Charges
PFRA, Ihold 0.2 A, 60.0 VDC, Bulk (500 pcs.), Resettable Fuse, THT-PTC
- THT standard industry type
- Directly solderable on printed circuit boards
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 A | ||
| Round | ||
| 900 mA | ||
| 0.51 mm | ||
| 5.8 mm | ||
| Through Hole | ||
| 85 °C | ||
| -40 °C | ||
| 11.7 mm | ||
| 16.7 mm | ||
| PFRA Series | ||
| 3.1 mm | ||
| 7.2 s | ||
| 1.8 A | ||
| 60 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |