EC11.0001.001.21
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Switch | ||
| Straight | ||
| IEC/EN 60320-1/C20|UL 498|CSA C22.2 | ||
| Plug | ||
| Flange Mount | ||
| 3 | ||
| 1 | ||
| -25 to 70 °C | ||
| 56.8 mm | ||
| 36 x 56.8 x 67 | ||
| 67 mm | ||
| 36 mm | ||
| Solder | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | 8536698000 | 
| Schedule B: | 8536695050 | 
