DD21.0111.1111
DD21 POWER ENTRY MODUL 10A
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Power Entry, Power Entry Connectors
Avnet Manufacturer Part #: DD21.0111.1111
Secondary Manufacturer Part#: DD21.0111.1111
- RoHS 10 Compliant
- Tariff Charges
The DD21.0111.1111 is a Power Entry Module without line filter. IEC appliance C14 inlet with 2-pole line switch, 1-pole fuse holder for PCB mounting. It is made of black thermoplastic housing. Ideal for application with high transient loads. It is suitable for use in equipment according to IEC/UL 60950.
- V-Lock notch standard
- PCB terminals
- With cover on rear-side
- Ultra-compact design
- Ideal for low profile designs
- -25 to 85°C Allowable operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flange Mount | ||
| Quick Connect | ||
| IEC 60529 | ||
| 10 A | ||
| 5mm x 20mm | ||
| IP40 | ||
| General Purpose | ||
| DD21 Series | ||
| 2-Pole Switch | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |