PDP SEO Portlet

8040.0001

Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 8040.0001
Secondary Manufacturer Part#: 8040.0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8040.0001 is a CQP-series 32A 600VAC/DC cartridge Fuse Clip with tin-plated copper alloy terminals, PCB-mounting and solder through hole holder terminals. Suitable for industrial electronic, photovoltaic applications.

  • Wave soldering method
  • 260°C/10 seconds Resistance to soldering heat
  • -55 to 125°C Ambient air temperature range

Technical Attributes

Find Similar Parts

Description Value
6.3 x 32 mm Fuse Links
32 A
Cartridge Fuse Clip
6.3mm x 32mm
Through Hole
1
CQP Series
600 V
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.57000
2000+
$0.54000
3000+
$0.51500