PDP SEO Portlet

8020.5020.PT

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 8020.5020.PT
Secondary Manufacturer Part#: 8020.5020.PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
20 kA
Axial Leaded
8 A
PC Pin
-65 to 175 °C
2
SHT Series
500 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
0+
$0.00000