6182.0033
Conn IEC F Type Outlet Receptacle 3 POS 7mm Solder RA Through Hole 3 Terminal Single Port
The 5001 series Panel mount IEC Appliance outlet F with solder, PCB or solder terminals. It is made of PA6 housing.
- Screw-on mounting
- Rear side
- 1 Function
- Suitable for appliances with protection class I & II according to IEC 61140
- 70°C Pin temperature
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Receptacle | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |