PDP SEO Portlet

6160.0013

2573 APPLIANCE INLET 2.5A 70°C

Manufacturer:SCHURTER
Product Category: 連接器, 電源連接器
Avnet Manufacturer Part #: 6160.0013
Secondary Manufacturer Part#: 6160.0013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2573 series Panel mount C8 IEC Appliance Inlet with solder, PCB or quick-connect terminals. It is made of PA6 housing.

  • Screw-on or rivet mounting
  • Front side
  • 1 Function
  • Suitable for appliances with protection class II according to IEC 61140
  • 70°C Pin temperature
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Pin
Flange Mount
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $: