6100.3200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Plug | ||
| Tin-Copper | ||
| Panel Mount | ||
| -25 to 70 °C | ||
| 28.5 mm | ||
| 48 x 28.5 x 23 mm | ||
| 23 mm | ||
| 48 mm | ||
| Faston |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |