PDP SEO Portlet

6051.2008

UK cordset 13A 2.0m, V-Lock

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 6051.2008
Secondary Manufacturer Part#: 6051.2008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6051.2008 is a 2m Power Supply Cord with UK plug to IEC 60320 C13 connector, V-lock and black PVC jacket. It is suitable for appliances with protection class-I according to IEC 61140.

  • Angled style
  • 10A/250VAC at 50/60Hz Rating
  • -25 to 70°C Operating temperature range
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Attributes

Find Similar Parts

Description Value
2 m
Receptacle-Plug
-25 to 70 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
0+
$0.00000