PDP SEO Portlet

6051.2001

US cordset 10A 2.0m, V-Lock

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 6051.2001
Secondary Manufacturer Part#: 6051.2001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6051.2001 is a 2m US Power Supply Cord with NEMA 5-15P to IEC 60320 C13 connector, V-Lock, black PVC housing and SJT 3 x 18AWG wire. It is suitable for appliances with protection class-I according to IEC 61140.

  • Straight style
  • 15A/125VAC at 50/60Hz Rating
  • -25 to 70°C Operating temperature range
  • NEMA-5 to 15 standard
  • Moulded terminal and black PVC housing
  • 3 x 18AWG conductor cross section and SJT 3 x 18AWG cable cord

Technical Attributes

Find Similar Parts

Description Value
2 m
Receptacle-Plug
-25 to 70 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$7.91214
120+
$7.38467
180+
$7.19286
300+
$7.01076
600+
$6.83765
1500+
$6.67289
3000+
$6.51588