PDP SEO Portlet

5500.2647.03

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 5500.2647.03
Secondary Manufacturer Part#: 5500.2647.03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
60 Hz
-40 to 100 °C
85.5(Max) x 54.5(Max) x 40.8(Max) mm
Industrial
Quick Connect
125, 250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10  Mult:5  
USD $: