PDP SEO Portlet

5500.2040

Power Line Filter 3A 250VAC Quick Connect Flange Mount

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 5500.2040
Secondary Manufacturer Part#: 5500.2040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 A
Flange Mount
-25 to 100 °C
46 x 67 x 25 mm
Quick Connect
Line Filter
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:25  
USD $: