PDP SEO Portlet

5220.1023.3

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Connectors, Power Entry Connectors
Avnet Manufacturer Part #: 5220.1023.3
Secondary Manufacturer Part#: 5220.1023.3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fuse
Straight
IEC/EN 60320-1/C14|UL 498|CSA C22.2
Plug
Flange Mount
3
1
-25 to 85 °C
57.6 mm
34 x 57.6 x 44 mm
44 mm
34 mm
Solder Lug
Filtered

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $: