PDP SEO Portlet

5220.1023.1

5220 POWER ENTRY MODULE W. FILTER 10A

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 5220.1023.1
Secondary Manufacturer Part#: 5220.1023.1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5220 series Power Entry Module with line filter. Snap-in or screw-on mounting from front side panel mount. Appliance inlet protection class I, fuse holder for fuse-links 5 x 20mm 2-pole, line filter in standard and medical version functions. Qualified for use in equipment according IEC/EN 60950.

  • 6.3 x 0.8mm Quick-connect terminals
  • All single elements are already wired
  • Plug removal necessary for fuse-link replacement
  • Fuse drawer meets requirements of medical standard IEC/EN 60601-1
  • Fuse holder is accessible from the equipment front

Technical Attributes

Find Similar Parts

Description Value
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
0+
$0.00000