4850.1810
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Straight | ||
| Silver | ||
| Plug | ||
| Silver | ||
| Cable Mount | ||
| 8 | ||
| 1 | ||
| -20 to 70 °C | ||
| 14.8 mm | ||
| 50.5 mm mm | ||
| 50.5 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |