4850.1410
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Audio & Video Connectors, DIN Connectors
Avnet Manufacturer Part #: 4850.1410
Secondary Manufacturer Part#: 4850.1410
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Plug | ||
| Silver | ||
| Cable Mount | ||
| 14.8 mm | ||
| 50.5 mm | ||
| 50.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536908085 |