4793.4000
4793 APPLIANCE INLET 16A 70°
- Panel Mount: Snap-in, from front side
- Appliance Inlet, Pin temperature 70 °C, protection class I or II
- Meets the requirements of IEC 60335-1 for appliances in unattended use. This includes the enhanced requirements of glow wire tests acc. to IEC 60695-2-12 and -13.
- Solder terminals or quick connect terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plug | ||
| Panel Mount | ||
| Faston |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |