PDP SEO Portlet

4782.0100

4782 APPLIANCE OUTLET FOR CABLE 10A 70°

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 4782.0100
Secondary Manufacturer Part#: 4782.0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Cord Connectors (rewireable): Screw-on mounting
  • 1 Function
  • Connector, Pin temperature 70 °C, Protection class I
  • Cable

Technical Attributes

Find Similar Parts

Description Value
Receptacle
Cable Mount
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $: