PDP SEO Portlet

4303.2014.01

Fuse Drawer, 2 Fuse, 10 A, 250 VAC, 5mm x 20mm, Quick Connect

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 4303.2014.01
Secondary Manufacturer Part#: 4303.2014.01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4303.2014.01 is a fingergrip mounting Fuse Drawer with voltage selector. The 2-pole fuseholder for 5 x 20mm fuse-links.

Component: Snap-in, Rear Mounting 2 Functions: Fuseholder for Fuse-links 5x20 mm or 6.3x32 mm, Voltage selector insert Approved together with power entry module

Technical Attributes

Find Similar Parts

Description Value
10 A
Fuse Drawer
5mm x 20mm
Quick Connect
2
Fusedrawer 3 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: