PDP SEO Portlet

4301.1405

Fuse Drawer, 1 Fuse, 10 A, 250 VAC, 5mm x 20mm, Quick Connect

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 4301.1405
Secondary Manufacturer Part#: 4301.1405
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4301.1405 is a finger grip-mount Fusedrawer with voltage selector insert. It is compatible with 1-pole 5x20mm fuse links. It is suitable for use in equipment according to IEC/UL 60950.

  • Meets requirements of IEC/EN 60601-1 standard
  • Approved together with power entry module

Technical Attributes

Find Similar Parts

Description Value
10 A
Fuse Drawer
5mm x 20mm
Quick Connect
1
Fusedrawer 2 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
0+
$0.00000