PDP SEO Portlet

4301.2063

Manufacturer:SCHURTER
Product Category: null
Avnet Manufacturer Part #: 4301.2063
Secondary Manufacturer Part#: 4301.2063
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
IEC/EN 60320-1/C14|UL 498|CSA C22.2
Plug
Tin-Copper
Snap-In
3
1
-25 to 70 °C
27.5 mm
30 x 27.5 x 34 mm
34 mm
30 mm
Solder Lug
Unfiltered

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: