PDP SEO Portlet

4301.2062

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: null
Avnet Manufacturer Part #: 4301.2062
Secondary Manufacturer Part#: 4301.2062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fuse|Voltage Selector
Thermoplastic
Straight
IEC 60320-1 C14
Plug
Tin-Copper
10 A
Snap-In
3
1
-25 to 70 °C
27.5 mm
30 x 27.5 x 34 mm mm
34 mm
30 mm
KEA
Solder Lug
Unfiltered
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: