PDP SEO Portlet

4300.0921

IEC C19 REWIREABLE CONNECTOR

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: 连接器, 电源连接器
Avnet Manufacturer Part #: 4300.0921
Secondary Manufacturer Part#: 4300.0921
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4300.0921 is a rewireable straight C19 IEC Receptacle with screw termination and wire connections terminal. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.

  • 12mm Maximum cable diameter
  • 3 x 12AWG Maximum wire size

Technical Attributes

Find Similar Parts

Description Value
Receptacle
Panel Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
0+
$0.00000