PDP SEO Portlet

3413.0330.22

Fuse, Surface Mount, 15 A, Slow Blow, 32 VAC, 63 VDC, 1206 [3216 Metric], UST 1206

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 3413.0330.22
Secondary Manufacturer Part#: 3413.0330.22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3413.0330.22 is a 15A/32VAC slow blow SMD Fuse with epoxy glass housing and tin-plated copper terminal. This UST 1206-series PCB/SMT mount fuse features high melting I²t-values and high current ratings up to 25A. Impermeable to potting compound. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for circuits with inrush.

  • 57mV Typical voltage drop
  • 3.15O Typical cold resistance
  • -55 to 90°C Ambient air temperature range
  • UL94V-1 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Time Delay
150 A
400 A
1206 [3216 Metric]
15 A
UST 1206 Series
32 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000