3413.0224.11
SMD Fuse, Fast Acting, 6.3 A, 32 VAC, 63 VDC, 1206 [3216 Metric], USI 1206
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 3413.0224.11
Secondary Manufacturer Part#: 3413.0224.11
- RoHS 10 Compliant
- Tariff Charges
The USI series SMD non-resettable Quick Acting Fuse made of epoxy glass body with nickel/gold-plated copper terminals. It is ideal for secondary protection DC and AC, circuits with inrush, Industrial electronic.
- High melting I²t values
- IEC characteristic
- -55 to 90°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast Acting | ||
| 63 A | ||
| 63 A | ||
| 1206 [3216 Metric] | ||
| 6.3 A | ||
| Surface Mount | ||
| USI 1206 Series | ||
| 32 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.10.00.40 |
| Schedule B: | 8536.10.00.40 |