PDP SEO Portlet

3402.0009.11

SMD Fuse, Fast Acting, 1 A, 63 VAC, 63 VDC, 7.4mm x 3.1mm, OMF 63

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 3402.0009.11
Secondary Manufacturer Part#: 3402.0009.11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3402.0009.11 is a 1A/63V quick-acting Non-resettable Fuse with thermoplastic housing and tin-plated copper alloy terminals. The surface mount fuse is directly solderable onto printed circuit boards. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards.

  • 220mV Typical voltage drop
  • 220mV Typical power dissipation
  • -40 to 125°C Ambient air temperature range
  • UL94V-1 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
50 A
50 A
7.4mm x 3.1mm
1 A
OMF 63 Series
63 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $: