PDP SEO Portlet

3101.0045

Cartridge Fuse Holder, 1 Fuse, 16 A, 500 VAC, 5mm x 20mm, Solder Pin, Through Hole

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 3101.0045
Secondary Manufacturer Part#: 3101.0045
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3101.0045 is a 16A/400VAC enclosed Bayonet Fuse Holder with thermoplastic socket, finger grip knob, tin-plated copper alloy straight solder through hole terminal and finger release. This FPG4-series PCB mount holder features shock safe category PC2.

  • Black socket
  • Compact design
  • Bayonet cap carriers
  • Vertical style
  • IP40 Protection rating
  • -40 to 85°C Ambient air temperature range
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
16 A
Cartridge Fuse Holder
5mm x 20mm
Cartridge
Solder Pin
Through Hole
1
FPG4 Series
500 V
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
0+
$0.00000