3-153-407
Supercapacitor, 0.22 F, 4.2 V, Solder, Surface Mount, 0.3 ohm, 21 mm, 14 mm
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
电容器, 超级电容器, EDLC - 双电层电容器
Avnet Manufacturer Part #: 3-153-407
- RoHS 10 Compliant
- Tariff Charges
3-153-407 is a SCPA model dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.
- World thinnest supercapacitors
- 220mF capacitance
- 4.2V rated voltage
- 300mohm ESR
- 15µA maximum leakage current
- 3.2A RMS current, 10A peak current
- High pulse power and very low self discharge
- Allowable operation temperature range from -40°C to 85°C
- PCB, SMT mounting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 F | ||
| null | ||
| SMD | ||
| Surface Mount | ||
| Solder | ||
| 0.3 ohm | ||
| null | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 2.2 mm | ||
| 21 mm | ||
| SCPA Series | ||
| 14 mm | ||
| null | ||
| 4.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322900 |
| Schedule B: | 85322900 |