PDP SEO Portlet

3-100-406

Power Connector Outlet Receptacle 3 Position Straight Panel Mount

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 3-100-406
Secondary Manufacturer Part#: 3-100-406
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-100-406 from Schurter is a 6600-5 series IEC appliance outlet F with PCB mounting terminal. It is approved by UL file number E103791, ENEC file number 40044597 and approval reference type 6600-5. The insulation cover suitable for appliances with protection class I accordance to IEC 61140.

  • Panel mount, snap-in version from front side
  • 10A/250VAC, 50Hz IEC rating
  • Dielectric strength is 1.5KVAC between L-N
  • Operation temperature from -25°C to 70°C
  • IP-protection from front side IP 20 accordance to IEC 60529
  • 1.7mm snap-in panel thickness
  • Thermoplastic, black, UL 94V-0 housing

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: