1301.9502
LPV 6X6 SHORT TRAVEL SWITCH 11,35MM
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 1301.9502
Secondary Manufacturer Part#: 1301.9502
- RoHS 10 Compliant
- Tariff Charges
The 1301.9502 is a short-stroke through-hole Tactile Switch with momentary action and SPST contact arrangement. It has vertical actuator and silver-plated terminals.
- Reliable tactile feedback
- Simple assembly, long life time and short lead time
- IP40 Protection rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| 260 | ||
| 12 V | ||
| 100000 Cycles | ||
| Through Hole | ||
| 1.6 N | ||
| -20 to 70 °C | ||
| SPST | ||
| 7.5 x 11.35 mm | ||
| N.O. | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |