PDP SEO Portlet

1301.9319

LSH 6X6 SHORT TRAVEL SWITCH 9.50MM

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1301.9319
Secondary Manufacturer Part#: 1301.9319
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1301.9319 is a short-stroke SMD Tactile Switch with momentary action and SPST contact arrangement. It has horizontal actuator and gull-wing silver-plated terminals.

  • Reliable tactile feedback
  • Simple assembly, long life time and short lead time
  • IP40 Protection rating

Technical Attributes

Find Similar Parts

Description Value
Round Button
250
12 V
100000 Cycles
Surface Mount
1.6 N
-20 to 70 °C
SPST
6 x 10 x 9.5 mm
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509025
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000