PDP SEO Portlet

1301.9307

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1301.9307
Secondary Manufacturer Part#: 1301.9307
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
260
12 V
100000 Cycles
Through Hole
1.6 N
-20 to 70 °C
SPST
6 x 12.5 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $: