PDP SEO Portlet

1301.9319.24

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1301.9319.24
Secondary Manufacturer Part#: 1301.9319.24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
250
12 V
100000 Cycles
Surface Mount
1.6 N
-20 to 70 °C
SPST
6 x 10 x 9.5 mm
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:400  
USD $: