1301.9318.24
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 1301.9318.24
Secondary Manufacturer Part#: 1301.9318.24
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Silver | ||
| 240 | ||
| 12 V | ||
| 100000 Cycles | ||
| Surface Mount | ||
| 1.6 N | ||
| -20 to 70 °C | ||
| SPST | ||
| 6 x 10 x 8 mm | ||
| N.O. | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |