PDP SEO Portlet

1301.9314.24

Switch Tactile OFF-ON SPST-NO Round Button Gull Wing 12VDC 100000Cycles 1.6N Surface Mount

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1301.9314.24
Secondary Manufacturer Part#: 1301.9314.24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • LSG 6X6 SHORT TRAVEL SWITCH 3.10MM

Technical Attributes

Find Similar Parts

Description Value
Round Button
Copper Zinc Alloy
Silver
Non-Illuminated
Silver
240
50 mA
12 V
100000 Cycles
Surface Mount
1.6 N
-20 to 70 to 70 °C
4
SPST-NO
6 x 6 x 4.3 mm
LSH
OFF-ON
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $: