PDP SEO Portlet

1241.2611

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.2611
Secondary Manufacturer Part#: 1241.2611
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Stainless Steel
42 V
60 V
20000000 Cycles
Through Hole
-40 to 85 °C
2
SPST
20 x 14.2
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $: