PDP SEO Portlet

1241.1104.7096

Switch Tactile N.O. SPST Round Button 0.125A 48VDC 0.72VA >1000000Cycle 3N Screw Mount

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.1104.7096
Secondary Manufacturer Part#: 1241.1104.7096
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PES (Polyethersulfone)
Silver
260
Screw Mount
-25 to 60 °C
SPST
18 x 18 x 4 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.50.70.00
Schedule B: 8536.50.70.00
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $: